+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4550N

Fan: AC; axial; 230VAC; 119x119x38mm; 145m3/h; 44dBA; slide; 2550rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4550N
TME Symbol:
4550N

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Operating voltage
230V AC
Fan dimensions
119x119x38mm
Power consumption
16.5W
Fan efficiency
145m3/h
Noise level
44dBA
Kind of Bearing
slide
Rotational rate/speed
2550rpm
Impeller material
metal
Enclosure material
metal
Leads
connectors
Leads dimensions
3x0.5mm
Supply voltage frequency
50Hz
Supply voltage
  • 230V AC
Gross weight516.6 g
Certificates

WATCH VIDEO

See other products in this category: AC230V Fans EBM-PAPST,
*
4550N
3 in TME stock
Net price for quantities from 1 pcs - 49.56 USDGross price for quantities from 1 pcs - 49.56 USD
Net price for quantities from 5 pcs - 46.79 USDGross price for quantities from 5 pcs - 46.79 USD
Net price for quantities from 18 pcs - 44.43 USDGross price for quantities from 18 pcs - 44.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs