+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

459-1000

Spacer sleeve; LED; Øout: 6.4mm; ØLED: 3mm,5mm; L: 25.4mm; white

Manufacturer: BIVAR

Manufacturer part number:
459-1000
TME Symbol:
459-1000

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
6.4mm
LED diameter
3mm, 5mm
Spacer length
25.4mm
Colour
white
Flammability rating
UL94V-2
Body material
polyamide 6.6
Mounting holes pitch
2.5mm
Kind of bulb
T1, T1 3/4
T dimension
22.4mm
Dimensions
Gross weight0.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
459-1000
0 in TME stock
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 10000 pcs - 0.28 USDGross price for quantities from 10000 pcs - 0.28 USD
No. of pieces (Multiplicity: 100)