+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | rotary | |
Switch standard | 30mm | |
Stable positions number | 1 | |
Actuator colour | black | |
Illumination | none | |
IP rating | IP65 | |
Switches features | witout symbol | |
Button shape | prominent | |
Manufacturer series | 46 | |
Mounting hole dimensions | Ø30.5mm | |
Number of positions | 2 | |
Related items | 46-2M00.1000.000, 46-311.1Z10, 46-311.1Z70, 46-312.1Z10, 46-312.1Z70, 46-576.1111, 46-576.2811 | |
Button marking | blank | |
Enclosure material | aluminium | |
Operating temperature | -25...55°C |