+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of light indictaor | control lamp | |
Switch standard | 22mm | |
Manufacturer series | 46 | |
Mounting hole dimensions | Ø22.3mm | |
IP rating | IP65 | |
Lamp colour | yellow | |
Kind of indicator | flat | |
Related items | 46-2V00.000.000, 46-39J.0986, 46-39J.0987, 46-39J.0989, 46-576.1111, 46-576.2811 | |
Operating temperature | -25...55°C |