+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of control accessories | USB 3.0 C/A socket | |
Switch standard | 22mm | |
Application - series/manufacturer | 46 | |
Mounting hole dimensions | Ø22.3mm | |
IP rating | IP20, IP66 (from the front) | |
Mounting | on panel | |
Colour | black | |
Cable/adapter structure | USB 3.0 C/A | |
Material | plastic | |
Operating temperature | -25...55°C |