+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46-582.1800

Wall mounting element; anthracite; IP44; 46; -25÷65°C


Manufacturer: EAO

Manufacturer part number:
46-582.1800
TME Symbol:
46-582.1800

Specification

Manufacturer
EAO
Type of signallers accessories
wall mounting element
Colour
anthracite
IP rating
IP44
Manufacturer series
46
Operating temperature
-25...65°C
Application
signalling column
Gross weight72.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns EAO,
See other products from this series.:
*
46-582.1800
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.27 USDGross price for quantities from 1 pcs - 14.27 USD
Net price for quantities from 5 pcs - 13.37 USDGross price for quantities from 5 pcs - 13.37 USD
Net price for quantities from 25 pcs - 12.48 USDGross price for quantities from 25 pcs - 12.48 USD