+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46-585.1400

Wall mounting element; yellow; IP44; 46; -25÷65°C


Manufacturer: EAO

Manufacturer part number:
46-585.1400
TME Symbol:
46-585.1400

Specification

Manufacturer
EAO
Type of signallers accessories
wall mounting element
Colour
yellow
IP rating
IP44
Manufacturer series
46
Operating temperature
-25...65°C
Application
signalling column
Gross weight264.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns EAO,
See other products from this series.:
*
46-585.1400
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.73 USDGross price for quantities from 1 pcs - 36.73 USD
Net price for quantities from 5 pcs - 34.43 USDGross price for quantities from 5 pcs - 34.43 USD
Net price for quantities from 25 pcs - 32.14 USDGross price for quantities from 25 pcs - 32.14 USD