+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46.52.9.024.0020

Relay: electromagnetic; 24VDC; DPDT; Icontacts max: 8A; PCB,socket


Manufacturer: FINDER

Manufacturer part number:
46.52.9.024.0020
TME Symbol:
46.52.9.024.0020

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
8A
Relay variant
industrial, miniature
Mounting
PCB, socket
Manufacturer series
46.52
Terminal pitch
5mm
Operating temperature
-40...70°C
Gross weight19.27 g
Certificates
See other products in this category: Industrial Electromagnetic Relays FINDER,
See other products from this series.:
*
46.52.9.024.0020
108 in TME stock
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 10 pcs - 7.98 USDGross price for quantities from 10 pcs - 7.98 USD
Net price for quantities from 20 pcs - 7.49 USDGross price for quantities from 20 pcs - 7.49 USD
Net price for quantities from 30 pcs - 7.10 USDGross price for quantities from 30 pcs - 7.10 USD
Net price for quantities from 50 pcs - 6.52 USDGross price for quantities from 50 pcs - 6.52 USD
Net price for quantities from 100 pcs - 6.33 USDGross price for quantities from 100 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs