+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

460-120

Spacer sleeve; LED; ØLED: 3mm,5mm; L: 3mm; natural; UL94V-2; T: 1mm

Manufacturer: BIVAR

Manufacturer part number:
460-120
TME Symbol:
460-120

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
LED diameter
3mm, 5mm
Spacer length
3mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide 6.6
Mounting holes pitch
2.5mm
Kind of bulb
T1, T1 3/4
T dimension
1mm
Dimensions
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
460-120
191 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs