+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4600Z

Fan: AC; axial; 115VAC; 119x119x38mm; 180m3/h; 45dBA; slide; 3100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4600Z
TME Symbol:
4600Z

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Operating voltage
115V AC
Fan dimensions
119x119x38mm
Power consumption
18W
Fan efficiency
180m3/h
Noise level
45dBA
Kind of Bearing
slide
Rotational rate/speed
3100rpm
Impeller material
metal
Enclosure material
aluminium
Leads
connectors
Leads dimensions
2.8x0.5mm
Supply voltage frequency
60Hz
Supply voltage
  • 115V AC
Gross weight543.39 g
Certificates

WATCH VIDEO

See other products in this category: AC115V Fans EBM-PAPST,
*
4600Z
4 in TME stock
Net price for quantities from 1 pcs - 55.19 USDGross price for quantities from 1 pcs - 55.19 USD
Net price for quantities from 5 pcs - 52.10 USDGross price for quantities from 5 pcs - 52.10 USD
Net price for quantities from 10 pcs - 50.28 USDGross price for quantities from 10 pcs - 50.28 USD
Net price for quantities from 25 pcs - 48.17 USDGross price for quantities from 25 pcs - 48.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.