+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

460308W

Tip: bootlace ferrule; insulated; copper; 1mm2; 8mm; tinned; yellow


Manufacturer: VOGT

Manufacturer part number:
460308W
TME Symbol:
460308W

Specification

Manufacturer
VOGT
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
1mm2
Bit length
8mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
yellow
Wire size
18AWG
Gross weight0.103 g
Certificates
See other products in this category: Bootlace ferrule and butt splice VOGT,
*
460308W
0 in TME stock
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 500 pcs