+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

460310W

Tip: bootlace ferrule; insulated; copper; 1mm2; 10mm; tinned; 18AWG


Manufacturer: VOGT

Manufacturer part number:
460310W
TME Symbol:
460310W

Specification

Manufacturer
VOGT
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
1mm2
Bit length
10mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
yellow
Wire size
18AWG
Gross weight0.124 g
Certificates
See other products in this category: Bootlace ferrule and butt splice VOGT,
*
460310W
6610 in TME stock
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 20 pcsBag = 500 pcs