+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4604-RC

Inductor: wire; THT; 1.5uH; 1.8A; R: 93mΩ; ±10%; Ø6.8x19.05mm


Manufacturer: BOURNS

Manufacturer part number:
4604-RC
TME Symbol:
4604-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
1.5µH
Operating current
1.8A
Resistance
93mΩ
Tolerance
±10%
Body dimensions
Ø6.8x19.05mm
Leads
axial
Diameter
6.8mm
Height
19.05mm
Gross weight1.64 g
Certificates
See other products in this category: Inductors BOURNS,
*
4604-RC
0 in TME stock
No. of pieces (Multiple of: 5 100)
Minimum order quantity: 5 100.
Multiple of: 5 100.
Net price for quantities from 5100 pcs - 1.09 USDGross price for quantities from 5100 pcs - 1.09 USD