+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4606-RC

Inductor: wire; THT; 2.4uH; 1.5A; R: 190mΩ; ±10%; Ø6.8x19.05mm


Manufacturer: BOURNS

Manufacturer part number:
4606-RC
TME Symbol:
4606-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
2.4µH
Operating current
1.5A
Resistance
0.19Ω
Tolerance
±10%
Body dimensions
Ø6.8x19.05mm
Leads
axial
Diameter
6.8mm
Height
19.05mm
Gross weight1.5 g
Certificates
See other products in this category: Inductors BOURNS,
*
4606-RC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD