+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4606X-101-102LF

Resistor network: X; 1kΩ; ±2%; No.of resistors: 5; 0.2W; THT; 100V


Manufacturer: BOURNS

Manufacturer part number:
4606X-101-102LF
TME Symbol:
4606X-101-102LF

Specification

Manufacturer
BOURNS
Type of resistor network
X
Resistance
1kΩ
Tolerance
±2%
Number of resistors
5
Power
0.2W
Mounting
THT
Operating voltage
100V
Terminal pitch
2.54mm
Case
SIP
Resistor features
one pin of each resistor connected to common terminal
Operating temperature
-55...125°C
Gross weight0.305 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4606X-101-102LF
2005 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Packaging method by the manufacturer:
Bag = 200 pcsCardboard = 1 000 pcs