+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46073

Tool: for crimping; 24AWG÷16AWG; manual


Manufacturer: TE Connectivity

Manufacturer part number:
46073
TME Symbol:
46073

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
24AWG...16AWG
Version
manual
Gross weight580 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
46073
0 in TME stock
Net price for quantities from 1 pcs - 14 233.97 USDGross price for quantities from 1 pcs - 14 233.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.