+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4608-RC

Inductor: wire; THT; 3.9uH; 1A; R: 450mΩ; ±10%; Ø6.8x19.05mm; Ø: 6.8mm


Manufacturer: BOURNS

Manufacturer part number:
4608-RC
TME Symbol:
4608-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
3.9µH
Operating current
1A
Resistance
0.45Ω
Tolerance
±10%
Body dimensions
Ø6.8x19.05mm
Leads
axial
Diameter
6.8mm
Height
19.05mm
Gross weight1.3 g
Certificates
See other products in this category: Inductors BOURNS,
*
4608-RC
0 in TME stock
No. of pieces (Multiple of: 5 100)
Minimum order quantity: 5 100.
Multiple of: 5 100.
Net price for quantities from 5100 pcs - 1.11 USDGross price for quantities from 5100 pcs - 1.11 USD