+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4608X-101-152LF

Resistor network: X; 1.5kΩ; ±2%; No.of resistors: 7; 0.2W; THT; 100V


Manufacturer: BOURNS

Manufacturer part number:
4608X-101-152LF
TME Symbol:
4608X-101-152LF

Specification

Manufacturer
BOURNS
Type of resistor network
X
Resistance
1.5kΩ
Tolerance
±2%
Number of resistors
7
Power
0.2W
Mounting
THT
Operating voltage
100V
Terminal pitch
2.54mm
Case
SIP
Resistor features
one pin of each resistor connected to common terminal
Operating temperature
-55...125°C
Gross weight0.34 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4608X-101-152LF
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD