+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4608X-102-182LF

Resistor network: X; 1.8kΩ; ±2%; No.of resistors: 4; 0.3W; THT; 100V

Manufacturer: BOURNS

Manufacturer part number:
4608X-102-182LF
TME Symbol:
4608X-102-182LF

Specification

Manufacturer
BOURNS
Type of resistor network
X
Resistance
1.8kΩ
Tolerance
±2%
Number of resistors
4
Power
0.3W
Mounting
THT
Operating voltage
100V
Terminal pitch
2.54mm
Case
SIP
Resistor features
one pin of each resistor connected to common terminal
Operating temperature
-55...125°C
Gross weight0.392 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4608X-102-182LF
0 in TME stock
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.