+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of resistor network | X | |
Resistance | 390Ω | |
Tolerance | ±2% | |
Number of resistors | 8 | |
Power | 0.2W | |
Mounting | THT | |
Operating voltage | 100V | |
Terminal pitch | 2.54mm | |
Case | SIP | |
Resistor features | one pin of each resistor connected to common terminal | |
Operating temperature | -55...125°C |