+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4610X-102-102LF

Resistor network: Y; 1kΩ; ±2%; No.of resistors: 5; 0.3W; THT; 100V

Manufacturer: BOURNS

Manufacturer part number:
4610X-102-102LF
TME Symbol:
4610X-102-102LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
1kΩ
Tolerance
±2%
Number of resistors
5
Power
0.3W
Mounting
THT
Operating voltage
100V
Terminal pitch
2.54mm
Case
SIP
Resistor features
terminals of all resistors are separated
Operating temperature
-55...125°C
Gross weight0.476 g
Certificates
See other products in this category: Resistor networks BOURNS
*
4610X-102-102LF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs