+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4611-RC

Inductor: wire; THT; 8.2uH; 600mA; R: 1.2Ω; ±10%; Ø6.8x19.05mm

Manufacturer: BOURNS

Manufacturer part number:
4611-RC
TME Symbol:
4611-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
8.2µH
Operating current
0.6A
Resistance
1.2Ω
Tolerance
±10%
Body dimensions
Ø6.8x19.05mm
Leads
axial
Diameter
6.8mm
Height
19.05mm
Gross weight1.205 g
Certificates
See other products in this category: Inductors BOURNS,
*
4611-RC
0 in TME stock
Net price for quantities from 5100 pcs - 1.14 USDGross price for quantities from 5100 pcs - 1.14 USD
No. of pieces (Multiplicity: 5 100)