+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4612-RC

Inductor: wire; THT; 10uH; 500mA; R: 1.5Ω; ±10%; Ø6.8x19.05mm


Manufacturer: BOURNS

Manufacturer part number:
4612-RC
TME Symbol:
4612-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
10µH
Operating current
0.5A
Resistance
1.5Ω
Tolerance
±10%
Body dimensions
Ø6.8x19.05mm
Leads
axial
Diameter
6.8mm
Height
19.05mm
Gross weight1.25 g
Certificates
See other products in this category: Inductors BOURNS,
*
4612-RC
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD