+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7100234302

Connector: IDC; plug; male; PIN: 20; 4600; straight; 1A; IDC; 2.54mm


Manufacturer: 3M

Manufacturer part number:
7100234302
TME Symbol:
4620-6000

Specification

Manufacturer
3M
Type of connector
IDC
Connector
plug
Kind of connector
male
Number of pins
20
Manufacturer series
4600
Spatial orientation
straight
Maximum current
1A
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
gold-plated
Tape pitch
1.27mm
Operating temperature
-55...105°C
Gross weight4.46 g
Certificates
EAN code8887862385528
See other products in this category: IDC connectors 3M,
See other products from this series.:
*
7100234302
294 in TME stock
Net price for quantities from 1 pcs - 8.60 USDGross price for quantities from 1 pcs - 8.60 USD
Net price for quantities from 10 pcs - 7.11 USDGross price for quantities from 10 pcs - 7.11 USD
Net price for quantities from 50 pcs - 6.36 USDGross price for quantities from 50 pcs - 6.36 USD
Net price for quantities from 200 pcs - 5.39 USDGross price for quantities from 200 pcs - 5.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 350 pcs