+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

465-200

Spacer sleeve; LEDs,LED; ØLED: 3mm,5mm; L: 5.1mm; natural; UL94V-2


Manufacturer: BIVAR

Manufacturer part number:
465-200
TME Symbol:
465-200

Specification

Manufacturer
BIVAR
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
LED diameter
3mm, 5mm
Spacer length
5.1mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide 6.6
Mounting holes pitch
2.5mm
Kind of bulb
T1, T1 3/4
T dimension
3.8mm
Dimensions
Gross weight0.072 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
465-200
199 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs