+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 3M | |
Type of connector | IDC | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 50 | |
Manufacturer series | 4600 | |
Spatial orientation | straight | |
Maximum current | 1A | |
Electrical mounting | IDC | |
Mechanical mounting | for ribbon cable | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x25 | |
Contact plating | gold-plated | |
Tape pitch | 1.27mm | |
Operating temperature | -55...105°C |