+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4656N

Fan: AC; axial; 230VAC; 119x119x38mm; 157.8m3/h; 47dBA; ball; 50Hz


Manufacturer: EBM-PAPST

Manufacturer part number:
4656N
TME Symbol:
4656N

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Operating voltage
230V AC
Fan dimensions
119x119x38mm
Power consumption
19W
Fan efficiency
157.8m3/h
Noise level
47dBA
Kind of Bearing
ball
Rotational rate/speed
2650rpm
Impeller material
metal
Enclosure material
metal
Leads
connectors
Leads dimensions
2.8x0.5mm
Supply voltage frequency
50Hz
Supply voltage
  • 230V AC
Gross weight538 g
Certificates

WATCH VIDEO

See other products in this category: AC230V Fans EBM-PAPST,
*
4656N
78 in TME stock
Net price for quantities from 1 pcs - 43.32 USDGross price for quantities from 1 pcs - 43.32 USD
Net price for quantities from 2 pcs - 41.46 USDGross price for quantities from 2 pcs - 41.46 USD
Net price for quantities from 5 pcs - 40.53 USDGross price for quantities from 5 pcs - 40.53 USD
Net price for quantities from 10 pcs - 38.67 USDGross price for quantities from 10 pcs - 38.67 USD
Net price for quantities from 18 pcs - 37.62 USDGross price for quantities from 18 pcs - 37.62 USD
Net price for quantities from 36 pcs - 37.15 USDGross price for quantities from 36 pcs - 37.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs