+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

466929

Stopper; Body: black; polyamide; push-in; round; Flange dia: 13.5mm


Manufacturer: ESSENTRA

Manufacturer part number:
466929
TME Symbol:
466929

Specification

Manufacturer
ESSENTRA
Type of mounting element
stopper
Body colour
black
Body material
polyamide
Mounting
push-in
Shape
round
Flange diameter
13.5mm
Panel cutout diameter
11.1mm
Gross weight0.677 g
See other products in this category: Caps Plugs and Masking ESSENTRA,
*
466929
0 in TME stock
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.