+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

469835-000

Heat shrink cap; glued; 2: 1; 39.4mm; L: 91mm; black; -30÷105°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
469835-000

Alternative designations: 101A073-100/180-0

TME Symbol:
469835-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink cap
Version
glued
Shrinking ratio
2:1
Min. diameter before shrinking
39.4mm
Length
91mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
18mm
Operating temperature
-30...105°C
Wall thickness
2.54mm
Gross weight64 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
469835-000
0 in TME stock
Net price for quantities from 175 pcs - 19.21 USDGross price for quantities from 175 pcs - 19.21 USD
Net price for quantities from 525 pcs - 17.51 USDGross price for quantities from 525 pcs - 17.51 USD
Net price for quantities from 875 pcs - 15.82 USDGross price for quantities from 875 pcs - 15.82 USD
No. of pieces (Multiplicity: 175)
Minimum order quantity: 175.
Multiplicity: 175.