+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ISSI
Manufacturer | ISSI | |
Type of integrated circuit | DRAM memory | |
Kind of memory | DDR2, SDRAM | |
Memory | 1Gb DRAM | |
Memory organisation | 8Mx16bitx8 | |
Clock frequency | 400MHz | |
Access time | 12.5ns | |
Case | TWBGA84 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Kind of interface | parallel | |
Kind of package | in-tray, tube |