+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

470037-000

Tip: solder sleeve; insulated; 0.8÷2mm2; soldering; for cable; red


Manufacturer: TE Connectivity

Manufacturer part number:
470037-000

Alternative designations: CWT-9002

TME Symbol:
470037-000

Specification

Manufacturer
TE Connectivity
Type of tip
solder sleeve
Ferrule variant
insulated
Wire cross-section
0.8...2mm2
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
red
Manufacturer series
RAYCHEM
Min. diameter before shrinking
2.7mm
Diameter after shrinking
1.3mm
Operating temperature
-55...125°C
Alias
CWT-9002
Gross weight0.317 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
See other products from this series.:
*
470037-000
4077 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 300 pcs - 0.53 USDGross price for quantities from 300 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 2500 pcs - 0.47 USDGross price for quantities from 2500 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 000 pcs