+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4707.2000

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); IEC 60320


Manufacturer: SCHURTER

Manufacturer part number:
4707.2000
TME Symbol:
4707.2000

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
for panel mounting, screw
Body material
thermoplastic
Operating temperature
-25...70°C
Gross weight23.5 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
*
4707.2000
174 in TME stock
Net price for quantities from 1 pcs - 22.03 USDGross price for quantities from 1 pcs - 22.03 USD
Net price for quantities from 5 pcs - 20.51 USDGross price for quantities from 5 pcs - 20.51 USD
Net price for quantities from 10 pcs - 18.68 USDGross price for quantities from 10 pcs - 18.68 USD
Net price for quantities from 100 pcs - 16.22 USDGross price for quantities from 100 pcs - 16.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs