+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: DIGILENT
Manufacturer | DIGILENT | |
Type of oscilloscope | PC connected oscilloscope | |
Band | 30MHz | |
Number of channels | 2 | |
Sampling | 100Msps (in real time) | |
Converter resolution | 14bit | |
Max. input voltage | 25V | |
Output current | 0.7A | |
Output voltage | 5V DC | |
Input impedance | 1MΩ/24pF | |
Additional functions | arbitrary waveform generator |