+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

47273

L: 39.86mm; W: 35.56mm; H: 8.66mm; SMT


Manufacturer: Vicor

Manufacturer part number:
47273
TME Symbol:
47273-VIC-0

Specification

Manufacturer
Vicor
Length
39.86mm
Width
35.56mm
Height
8.66mm
Mounting
SMT
Gross weight22 g
See other products in this category: Heatsinks Vicor
*
47273
Product withdrawn from the offer
Use the specification table below to search for similar products