+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

472969-000

Heat shrink boot; straight; 16mm; elastomer thermoplastic TPE

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
472969-000

Alternative designations: 202A111-25-G06-0

TME Symbol:
472969-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Min. diameter before shrinking
16mm
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Gross weight8.4 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
472969-000
0 in TME stock
Net price for quantities from 9 pcs - 21.46 USDGross price for quantities from 9 pcs - 21.46 USD
Net price for quantities from 27 pcs - 19.57 USDGross price for quantities from 27 pcs - 19.57 USD
Net price for quantities from 45 pcs - 17.68 USDGross price for quantities from 45 pcs - 17.68 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.