+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

47387

Crimping tool: cable terminals; insulated connectors; PIDG


Manufacturer: TE Connectivity

Manufacturer part number:
47387
TME Symbol:
47387

Specification

Manufacturer
TE Connectivity
Crimping tool type
cable terminals
Wire size
16AWG...14AWG/20AWG...16AWG
Application - series/manufacturer
PIDG
Crimp tool application
  • butt insulated splice
  • insulated connectors
  • insulated terminals
Crimp tool features
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight200 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
47387
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 360.18 USDGross price for quantities from 1 pcs - 1 360.18 USD
Net price for quantities from 3 pcs - 1 321.32 USDGross price for quantities from 3 pcs - 1 321.32 USD
Net price for quantities from 5 pcs - 1 263.03 USDGross price for quantities from 5 pcs - 1 263.03 USD