+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4752.3000

Connector: AC supply; splitter; female; 10A; 250VAC; C13 (F)


Manufacturer: SCHURTER

Manufacturer part number:
4752.3000
TME Symbol:
4752.3000

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
splitter
Kind of connector
female
Current rating
10A
Rated voltage
250V AC
Connector variant
C13 (F)
Standard
IEC 60320
Mechanical mounting
for panel mounting, snap fastener
Electrical mounting
6.3x0,8mm connectors, soldering
Panel thickness
max. 1mm
Output
4x female
Gross weight200 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
*
4752.3000
0 in TME stock
Net price for quantities from 1 pcs - 10.28 USDGross price for quantities from 1 pcs - 10.28 USD
Net price for quantities from 25 pcs - 9.20 USDGross price for quantities from 25 pcs - 9.20 USD
Net price for quantities from 50 pcs - 8.65 USDGross price for quantities from 50 pcs - 8.65 USD
Net price for quantities from 60 pcs - 8.49 USDGross price for quantities from 60 pcs - 8.49 USD
Net price for quantities from 100 pcs - 8.11 USDGross price for quantities from 100 pcs - 8.11 USD
Net price for quantities from 200 pcs - 7.47 USDGross price for quantities from 200 pcs - 7.47 USD
Net price for quantities from 250 pcs - 7.30 USDGross price for quantities from 250 pcs - 7.30 USD
Net price for quantities from 300 pcs - 7.08 USDGross price for quantities from 300 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.