+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: LÜTZE
Alternative designations: STG8-M12 X/RJ45(C) 1M PUR
Manufacturer | LÜTZE | |
Type of connection cable | for sensors | |
Number of pins | 8 | |
Connector variant | straight | |
Cable length | 1m | |
Connector | plug | |
Max. operating voltage | 48V AC, 60V DC | |
Max. operating current | 0.5A | |
Wire insulation material | PUR | |
IP rating | IP65, IP67 | |
Application of connection lead | automatics | |
Insulation colour | green | |
Polarisation | X code - Ethernet | |
Cable application | Ethernet industrial networks | |
Shield structure | shielded | |
Ethernet category | Cat 6a | |
Operating temperature | -30...70°C |