+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

47565-002LF

Contact; female; data; Mini-PV™; gold-plated; 26AWG÷22AWG; reel


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
47565-002LF
TME Symbol:
47565-002LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
contact
Kind of connector
female
Connector family
data
Application - series/manufacturer
Mini-PV™
Contact plating
gold-plated
Wire size
26AWG...22AWG
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
2.54mm
Family
FCI
Gross weight1 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
*
47565-002LF
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.25 USD