+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

479500011

Antenna; Bluetooth,WiFi,ZigBee; 2.27dBi; linear; 35.9x15.9x0.1mm

Manufacturer: MOLEX

Manufacturer part number:
479500011
TME Symbol:
479500011

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
2.27dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
2.4...2.4835GHz, 4.9...5.9GHz
Dimensions (a x b x c)
35.9x15.9x0.1mm
Cable length
0.1m
Connection
U.FL
Gross weight0.77 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
479500011
179 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 2 pcs - 4.06 USDGross price for quantities from 2 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 20 pcs - 3.31 USDGross price for quantities from 20 pcs - 3.31 USD
Net price for quantities from 50 pcs - 3.24 USDGross price for quantities from 50 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 10 pcs