+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | SRAM memory | |
Kind of memory | EERAM | |
Memory | 16kb SRAM | |
Memory organisation | 2048x8bit | |
Operating voltage | 2.7...3.6V | |
Clock frequency | 1MHz | |
Case | TSSOP8 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Interface | I2C | |
Kind of interface | serial | |
Integrated circuit features | EEPROM backup | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |