+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48.00M-HC49-S

Crystal; 48MHz; THT; 20pF; ±30ppm; ±5ppm/year; 1mW; 4.88mm

Manufacturer: YIC

Manufacturer part number:
48.00M-HC49-S
TME Symbol:
48.00M-HC49-S

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
48MHz
Mounting
THT
Capacitance
20pF
Resonator tolerance
±30ppm
Time stability
±5ppm/year
Power
1mW
Terminal pitch
4.88mm
Dimensions
Gross weight0.525 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
48.00M-HC49-S
23 in TME stock
Net price for quantities from 2 pcs - 0.39 USDGross price for quantities from 2 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 400 pcs - 0.07 USDGross price for quantities from 400 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcs