+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48.61.7.024.0050

Relay: interface; Ucoil: 24VDC; SPDT; 16A; for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
48.61.7.024.0050
TME Symbol:
48.61.7.024.0050

Specification

Manufacturer
FINDER
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
SPDT
Max. operating current
16A
Mounting
for DIN rail mounting
Manufacturer series
48.61
Leads
screw terminals
Relay variant
Relay set
Switched voltage
max. 250V AC
Operating temperature
-40...70°C
Contact material
AgNi
Body dimensions
78.6x15.8x75.3mm
Dimensions
Gross weight67.32 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
See other products from this series.:
*
48.61.7.024.0050
146 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.00 USDGross price for quantities from 1 pcs - 18.00 USD
Net price for quantities from 10 pcs - 17.19 USDGross price for quantities from 10 pcs - 17.19 USD
Net price for quantities from 100 pcs - 16.37 USDGross price for quantities from 100 pcs - 16.37 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs