+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

480032N

Fuse holder; 10x38mm; for DIN rail mounting; 32A; 690VAC; IP20

Manufacturer: DF ELECTRIC

Manufacturer part number:
480032N
TME Symbol:
480032N

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
690V AC
IP rating
IP20
Manufacturer series
PMF
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight300 g
Certificates
See other products in this category: DIN Rail Sockets DF ELECTRIC
*
480032N
Product withdrawn from the offer
Use the specification table below to search for similar products