+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of connector | Jack 3,5mm x 18,6mm | |
Connector | plug | |
Kind of connector | male | |
Connector family | audio video | |
Number of ways | 3 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Contact plating | nickel plated | |
Enclosure material | metal | |
Max. cable diameter | 4.7mm |