+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4802.2330

Connector: Jack 3,5mm x 18,6mm; socket; female; audio video; THT


Manufacturer: SCHURTER

Manufacturer part number:
4802.2330
TME Symbol:
4802.2330

Specification

Manufacturer
SCHURTER
Type of connector
Jack 3,5mm x 18,6mm
Connector
socket
Kind of connector
female
Connector family
audio video
Connector variant
stereo
Number of ways
3
Number of terminals
6
Mechanical mounting
for panel mounting, front side nut
Electrical mounting
THT
Design
on/off switch
Gross weight1.923 g
Certificates
See other products in this category: Jack connectors SCHURTER,
*
4802.2330
141 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.57 USDGross price for quantities from 1 pcs - 9.57 USD
Net price for quantities from 10 pcs - 8.37 USDGross price for quantities from 10 pcs - 8.37 USD
Net price for quantities from 25 pcs - 7.89 USDGross price for quantities from 25 pcs - 7.89 USD
Net price for quantities from 50 pcs - 7.54 USDGross price for quantities from 50 pcs - 7.54 USD
Net price for quantities from 100 pcs - 7.21 USDGross price for quantities from 100 pcs - 7.21 USD
Net price for quantities from 200 pcs - 6.90 USDGross price for quantities from 200 pcs - 6.90 USD
Net price for quantities from 300 pcs - 6.72 USDGross price for quantities from 300 pcs - 6.72 USD
Packaging method by the manufacturer:Cardboard = 100 pcs