+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

481032I

Fuse holder; 10.3x38mm; for DIN rail mounting; 32A; 24VDC; grey

Manufacturer: DF ELECTRIC

Manufacturer part number:
481032I
TME Symbol:
481032I

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
24V DC
Colour
grey
Fuse accessories application
cylindrical fuses
Gross weight65.292 g
Certificates
See other products in this category: DIN Rail Sockets DF ELECTRIC
*
481032I
Product withdrawn from the offer
Use the specification table below to search for similar products