+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4816P-T01-221LF

Resistor network: Y; 220Ω; ±1%; No.of resistors: 8; 1.28W; SMD; 50V


Manufacturer: BOURNS

Manufacturer part number:
4816P-T01-221LF
TME Symbol:
4816P-T01-221LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
220Ω
Tolerance
±1%
Number of resistors
8
Power
1.28W
Mounting
SMD
Operating voltage
50V
Terminal pitch
1.27mm
Case
SOM-16
Operating temperature
-55...125°C
Gross weight0.336 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4816P-T01-221LF
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs