+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4816P-T01-472LF

Resistor network: X; 4.7kΩ; ±2%; No.of resistors: 8; 0.16W; SMD; 50V


Manufacturer: BOURNS

Manufacturer part number:
4816P-T01-472LF
TME Symbol:
4816P-T01-472LF

Specification

Manufacturer
BOURNS
Type of resistor network
X
Resistance
4.7kΩ
Tolerance
±2%
Number of resistors
8
Power
0.16W
Mounting
SMD
Operating voltage
50V
Operating temperature
-55...125°C
Gross weight0.337 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4816P-T01-472LF
0 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs