+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4816P-T02-103LF

Resistor network: X; 10kΩ; ±1%; No.of resistors: 8; 1.28W; SMD; 50V

Manufacturer: BOURNS

Manufacturer part number:
4816P-T02-103LF
TME Symbol:
4816P-T02-103LF

Specification

Manufacturer
BOURNS
Type of resistor network
X
Resistance
10kΩ
Tolerance
±1%
Number of resistors
8
Power
1.28W
Mounting
SMD
Operating voltage
50V
Terminal pitch
1.27mm
Case
SOM-16
Operating temperature
-55...125°C
Gross weight0.345 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4816P-T02-103LF
47 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 3 pcs - 1.69 USDGross price for quantities from 3 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs